MCP6V67-E/MS Microchip, Operational Amplifier, Op Amp, RRO, 1MHz 1 MHz, 1.8 V, 8-Pin MSOP
- RS Stock No.:
- 203-4741
- Mfr. Part No.:
- MCP6V67-E/MS
- Brand:
- Microchip
Bulk discount available
Subtotal (1 tube of 100 units)**
$209.80
(exc. GST)
$230.80
(inc. GST)
300 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
100 - 400 | $2.098 | $209.80 |
500 + | $1.888 | $188.80 |
**price indicative
Related links
- MCP6V67-E/MS Microchip Op Amp 1MHz 1 MHz 8-Pin MSOP
- MCP6497-E/MS Microchip Op Amp 30MHz 8-Pin MSOP
- MCP6487-E/MS Microchip Op Amps 10MHz 8-Pin 8LD MSOP
- MCP6487T-E/MS Microchip Op Amps 10MHz 8-Pin 8LD MSOP
- LMV341MG/NOPB Texas Instruments Op Amp 1MHz 6-Pin SC-70
- MCP6002T-E/MS Microchip 1MHz 0.001 MHz 8-Pin MSOP
- MCP6292T-E/MS Microchip Op Amp 10MHz 8-Pin MSOP
- MCP6497-E/SN Microchip Op Amp 30MHz 8-Pin MSOP