- RS Stock No.:
- 209-7666
- Mfr. Part No.:
- MCP6002T-E/MS
- Brand:
- Microchip
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.527
(exc. GST)
$0.58
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.527 | $1,317.50 |
12500 + | $0.475 | $1,187.50 |
*price indicative |
- RS Stock No.:
- 209-7666
- Mfr. Part No.:
- MCP6002T-E/MS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip MCP6002T-E/MS is a dual general purpose op amp offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 100 microamperes. The MCP6002 is available in 8-lead PDIP, SOIC and MSOP packages.
Rail to Rail Input and Output
Extended Temperature Range
Space Saving Package Offering:8-lead PDIP, SOIC and MSOP
Extended Temperature Range
Space Saving Package Offering:8-lead PDIP, SOIC and MSOP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Gain Bandwidth Product | 1MHz |
Maximum Operating Frequency | 0.001 MHz |