- RS Stock No.:
- 267-5679
- Mfr. Part No.:
- LMV341MG/NOPB
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$1.552
(exc. GST)
$1.707
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $1.552 | $7.76 |
50 - 95 | $1.322 | $6.61 |
100 - 245 | $1.082 | $5.41 |
250 - 495 | $1.008 | $5.04 |
500 + | $0.888 | $4.44 |
*price indicative
- RS Stock No.:
- 267-5679
- Mfr. Part No.:
- LMV341MG/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 2.7 V |
Typical Gain Bandwidth Product | 1MHz |
Rail to Rail | Rail to Rail Output |
Related links
- LMV341MG/NOPB Texas Instruments, CMOS Operational Amplifier, Op...
- LMC6035ITL/NOPB Texas Instruments, CMOS Operational Amplifier, Op...
- LMV341MG/NOPB Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 6-Pin SC-70
- MCP602T-I/ST Microchip, CMOS Operational Amplifier, Op Amp, RRO,...
- LMV602MMX/NOPB Texas Instruments, Op Amp, RRIO, 1MHz, 2.7 V, 8-Pin...
- LMV358M8G-13 DiodesZetex, Op Amp, RRO, 1MHz, 2.7 → 5.5 V, 8-Pin MSOP
- MCP6V67-E/MS Microchip, Operational Amplifier, Op Amp, RRO, 1MHz 1...
- LMV321M7/NOPB Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 5-Pin SC-70