NCV20081SQ2T2G onsemi, Dual Operational, Op Amp, RRIO, 1.2MHz, 1.8 → 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 202-5593
- Mfr. Part No.:
- NCV20081SQ2T2G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 50 units)**
$44.20
(exc. GST)
$48.60
(inc. GST)
5800 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 - 700 | $0.884 | $44.20 |
750 - 1450 | $0.862 | $43.10 |
1500 + | $0.849 | $42.45 |
**price indicative
Related links
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- NCV20081SQ2T2G onsemi Op Amp 1.8 V 5-Pin SC-70
- NCS20081MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6
- NCS20081SQ2T2G onsemi Op Amp 1.8 V 5-Pin SC-70
- NCS20081SQ3T2G onsemi Op Amp 1.2MHz 10 kHz 5-Pin SC-70
- NCS20091MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6
- NCS20061MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6
- NCS20282FCTTAG onsemi Op Amp 7MHz 9-Pin WLCSP