NCS20282FCTTAG onsemi, Dual Operational, Op Amp, RRIO, 7MHz, 2.5 → 5.5 V, 9-Pin WLCSP
- RS Stock No.:
- 221-6644
- Mfr. Part No.:
- NCS20282FCTTAG
- Brand:
- onsemi
Bulk discount available
Price (ex. GST) Each (In a Pack of 20)
$1.058
(exc. GST)
$1.164
(inc. GST)
5000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 - 20 | $1.058 | $21.16 |
40 - 80 | $1.038 | $20.76 |
100 - 220 | $1.02 | $20.40 |
240 - 480 | $1.001 | $20.02 |
500 + | $0.983 | $19.66 |
**price indicative
- RS Stock No.:
- 221-6644
- Mfr. Part No.:
- NCS20282FCTTAG
- Brand:
- onsemi
Related links
- NCS20282FCTTAG onsemi Op Amp 7MHz 9-Pin WLCSP
- NCV20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- TSV772IYDT STMicroelectronics Op Amp 20MHz 8-Pin SOP
- TSV772IYST STMicroelectronics Op Amp 20MHz 8-Pin SOP
- TSV772IDT STMicroelectronics Op Amp 20MHz 8-Pin SOP
- TSV632IQ2T STMicroelectronics Op Amp 880kHz 100 kHz 8-Pin DFN
- NCS20081MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6