- RS Stock No.:
- 202-5587
- Mfr. Part No.:
- NCS20081SQ2T2G
- Brand:
- onsemi
9000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.492
(exc. GST)
$0.541
(inc. GST)
Units | Per unit | Per Pack* |
100 - 700 | $0.492 | $49.20 |
800 - 1400 | $0.48 | $48.00 |
1500 + | $0.473 | $47.30 |
*price indicative |
- RS Stock No.:
- 202-5587
- Mfr. Part No.:
- NCS20081SQ2T2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor NCS2008 series operational amplifiers provide rail-to-rail input and output operation, 1.2 MHz bandwidth, and are available in single, dual, and quad configurations. Rail-to-rail operation gives designers use of the entire supply voltage range while taking advantage of the 1.2 MHz bandwidth. The NCS2008 can operate on supply voltages from 1.8 to 5.5 V over a temperature range from -40 to 125°C. At a 1.8 V supply, this device has a slew rate of 0.4 V/ s while consuming only 42 μA of quiescent current per channel. Since this is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors. The NCS2008 devices are available in a variety of compact packages.
Rail-to-Rail Input and Output
Wide Supply Range: 1.8 to 5.5 V
Wide Bandwidth: 1.2 MHz
High Slew Rate: 0.4 V/ s at VS = 1.8 V
Low Supply Current: 42 μA per Channel at VS = 1.8 V
Low Input Bias Current: 1 pA Typical
Wide Temperature Range: -40 to 125°C
Available in a Variety of Packages
NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Wide Supply Range: 1.8 to 5.5 V
Wide Bandwidth: 1.2 MHz
High Slew Rate: 0.4 V/ s at VS = 1.8 V
Low Supply Current: 42 μA per Channel at VS = 1.8 V
Low Input Bias Current: 1 pA Typical
Wide Temperature Range: -40 to 125°C
Available in a Variety of Packages
NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
AEC-Q100 Qualified and PPAP Capable
These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 1.2MHz |
Rail to Rail | Rail to Rail Input/Output |
Related links
- LPV521MGE/NOPB Texas Instruments Op Amp 6kHz 5-Pin SC-70
- NCV4333DTBR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin TSSOP
- MCP6496RT-E/OT Microchip Op Amp 30MHz 5-Pin SOT-23
- NCS21871SN2T1G onsemi RRIO 1.8 → 5.5 V, 5-Pin SOT23 or TSOP
- MCP6486T-E/LT Microchip Op Amps 10MHz 5-Pin 5LD SC-70
- MCP6422-E/MS Microchip RRIO 1.8 → 5.5 V, 8-Pin MSOP
- MCP6071T-E/OT Microchip Op Amp 1.2MHz 5-Pin SOT-23
- LPV521MGE/NOPB Texas Instruments Op Amp 6.2kHz 5-Pin SC-70