- RS Stock No.:
- 249-4950
- Mfr. Part No.:
- LPV521MGE/NOPB
- Brand:
- Texas Instruments
495 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.008
(exc. GST)
$2.209
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $2.008 | $10.04 |
10 - 20 | $1.814 | $9.07 |
25 - 45 | $1.714 | $8.57 |
50 - 95 | $1.678 | $8.39 |
100 + | $1.462 | $7.31 |
*price indicative |
- RS Stock No.:
- 249-4950
- Mfr. Part No.:
- LPV521MGE/NOPB
- Brand:
- Texas Instruments
Related links
- LMP2234AMAE/NOPB Texas Instruments Op Amp 130kHz, 14-Pin SOIC(D)
- LPV521MGE/NOPB Texas Instruments Op Amp 6kHz 5-Pin SC-70
- LMV331IDCKR Texas Instruments Open Collector O/P, 2.7 → 5.5 V 5-Pin SC-70
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- MCP6V99-E/ST Microchip Op Amp 5.5 V, 5-Pin SC-70-5
- LMP7704MT/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin TSSOP
- LMV821M7/NOPB Texas Instruments Op Amp 5.6MHz 5-Pin SC-70
- LMP7711MK/NOPB Texas Instruments Op Amp 17MHz, 6-Pin SOT-23-THN (DDC)