- RS Stock No.:
- 889-5235
- Mfr. Part No.:
- MCP6071T-E/OT
- Brand:
- Microchip
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.967
(exc. GST)
$1.064
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.967 | $2,901.00 |
15000 + | $0.935 | $2,805.00 |
*price indicative |
- RS Stock No.:
- 889-5235
- Mfr. Part No.:
- MCP6071T-E/OT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6071/6072/6074 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 3.1 x 1.8 x 1.3mm |
Height | 1.3mm |
Length | 3.1mm |
Width | 1.8mm |
Typical Input Voltage Noise Density | 19nV/√Hz |
Related links
- MCP6561RT-E/OT Microchip Push-Pull O/P, 0.02μs 1.8 to 5.5 V 5-Pin SOT-23
- MCP6561RT-E/OT Microchip Push-Pull O/P, 0.02μs 1.8 → 5.5 V 5-Pin SOT-23
- MCP6401T-E/OT Microchip RRIO 1.8 → 6 V, 5-Pin SOT-23
- MCP6402T-E/MNY Microchip RRIO 1.8 → 6 V, 8-Pin TDFN
- MCP6496RT-E/OT Microchip Op Amp 30MHz 5-Pin SOT-23
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- TSX711ILT STMicroelectronics Op Amp 2.7MHz 5-Pin SOT-23
- MCP6021-I/P Microchip Op Amp 10MHz 10 kHz, 8-Pin PDIP