- RS Stock No.:
- 251-5608
- Mfr. Part No.:
- MCP6486T-E/LT
- Brand:
- Microchip
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.362
(exc. GST)
$0.398
(inc. GST)
Units | Per unit | Per Reel* |
3000 + | $0.362 | $1,086.00 |
*price indicative |
- RS Stock No.:
- 251-5608
- Mfr. Part No.:
- MCP6486T-E/LT
- Brand:
- Microchip
Related links
- TSV782IYST STMicroelectronics Op Amp 30MHz 8-Pin MiniSO8
- MCP6496RT-E/OT Microchip Op Amp 30MHz 5-Pin SOT-23
- NJU7047RB1-TE2 Nisshinbo Micro Devices Op Amps 5MHz 8-Pin SOP8
- TSB514IPT STMicroelectronics Op Amp 6MHz 14-Pin TSSOP
- TSV7722IDT STMicroelectronics Op Amp 560MHz 8-Pin SOIC-8
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5
- TSB514IDT STMicroelectronics Op Amp 6MHz 14-Pin SO14