- RS Stock No.:
- 121-9025
- Mfr. Part No.:
- OPA4227PA
- Brand:
- Texas Instruments
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 25)
$16.732
(exc. GST)
$18.405
(inc. GST)
Units | Per unit | Per Tube* |
25 - 25 | $16.732 | $418.30 |
50 - 75 | $16.315 | $407.875 |
100 + | $16.064 | $401.60 |
*price indicative |
- RS Stock No.:
- 121-9025
- Mfr. Part No.:
- OPA4227PA
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise, Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 8MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 2.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 160 dB |
Height | 4.57mm |
Length | 19.3mm |
Width | 6.35mm |
Dimensions | 19.3 x 6.35 x 4.57mm |
Typical Input Voltage Noise Density | 3.5nV/√Hz |