LMV324IYPT STMicroelectronics, Low Power, Op Amp, RRIO, 1.3MHz 100 kHz, 2.7 → 6 V, 14-Pin TSSOP
- RS Stock No.:
- 189-1972
- Mfr. Part No.:
- LMV324IYPT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 25 units)**
$31.97
(exc. GST)
$35.18
(inc. GST)
2150 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 - 600 | $1.279 | $31.975 |
625 - 1225 | $1.263 | $31.575 |
1250 + | $1.228 | $30.70 |
**price indicative
Related links
- LMV324IPT STMicroelectronics Op Amp 1.3MHz 100 kHz 14-Pin TSSOP
- LM224APT STMicroelectronics Op Amp 3 → 30 V, 14-Pin TSSOP
- MCP6V02-E/MD Microchip RRIO 1.8 → 5.5 V, 8-Pin DFN
- LMV324IDT STMicroelectronics Op Amp 1.3MHz 5 V, 14-Pin SOIC
- LMV358IPT STMicroelectronics Op Amp 1.3MHz 5 V, 8-Pin TSSOP
- MCP602-I/ST Microchip RRO 2.7 → 6 V, 14-Pin TSSOP
- TLV2464AQPWRG4Q1 Texas Instruments Op Amps 6.4MHz 14 Pin-Pin TSSOP
- LMV358IDT STMicroelectronics Op Amp 1.3MHz 5 V, 8-Pin SOIC