MCP6V02-E/MD Microchip, Op Amp, RRIO, 1.3MHz 100 kHz, 1.8 → 5.5 V, 8-Pin DFN
- RS Stock No.:
- 165-1963
- Mfr. Part No.:
- MCP6V02-E/MD
- Brand:
- Microchip
Bulk discount available
Subtotal (1 tube of 91 units)**
$408.04
(exc. GST)
$448.81
(inc. GST)
91 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
91 - 91 | $4.484 | $408.044 |
182 - 819 | $4.394 | $399.854 |
910 + | $4.306 | $391.846 |
**price indicative
- RS Stock No.:
- 165-1963
- Mfr. Part No.:
- MCP6V02-E/MD
- Brand:
- Microchip
Related links
- MCP6V02-E/MD Microchip RRIO 1.8 → 5.5 V, 8-Pin DFN
- MCP6V02-E/SN Microchip RRIO 3 V 8-Pin SOIC
- LMV324IYPT STMicroelectronics Op Amp 1.3MHz 100 kHz 14-Pin TSSOP
- LMV324IPT STMicroelectronics Op Amp 1.3MHz 100 kHz 14-Pin TSSOP
- MCP6V62-E/MS Microchip RRIO 1.8 → 5.5 V, 8-Pin MSOP
- NCS2325DMR2G onsemi Op Amp 350kHz 350 kHz 8-Pin MSOP
- NCS2333DR2G onsemi Op Amp 350kHz 350 kHz 8-Pin SOIC
- MCP6V01-E/SN Microchip RRIO 3 V 8-Pin SOIC