- RS Stock No.:
- 426-134
- Mfr. Part No.:
- LMV358IPT
- Brand:
- STMicroelectronics
3060 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.836
(exc. GST)
$0.92
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $0.836 | $8.36 |
1000 - 1990 | $0.814 | $8.14 |
2000 + | $0.801 | $8.01 |
*price indicative |
- RS Stock No.:
- 426-134
- Mfr. Part No.:
- LMV358IPT
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
LMV321, LMV324, LMV358, Low Power Rail-to-Rail Input/Output Operational Amplifiers
The LMV321 (single), LMV358 (dual) and LMV324 (quad) are general purpose operational amplifiers. With such a low consumption and a sufficient Gain Bandwidth Product (GBP), they find applications in circuits of battery supplied and portable equipment.
Power supply operation from 2.7 V to 6 V
Rail-to-Rail input and output
Low supply current: 145 μA
Gain bandwidth product: 1 MHz
Electrostatic Discharge (ESD) tolerance: 2 kV
Rail-to-Rail input and output
Low supply current: 145 μA
Gain bandwidth product: 1 MHz
Electrostatic Discharge (ESD) tolerance: 2 kV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1.3MHz |
Typical Slew Rate | 0.45V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 97 dB |
Length | 3mm |
Dimensions | 3 x 4.4 x 1mm |
Height | 1mm |
Width | 4.4mm |
Related links
- MCP6V02-E/SN Microchip RRIO 3 V 8-Pin SOIC
- LMV358IDT STMicroelectronics Op Amp 1.3MHz 5 V, 8-Pin SOIC
- LMV321RILT STMicroelectronics Op Amp 1.3MHz 5 V, 5-Pin SOT-23
- MCP6V01-E/SN Microchip RRIO 3 V 8-Pin SOIC
- LMV324IDT STMicroelectronics Op Amp 1.3MHz 5 V, 14-Pin SOIC
- Siemens Service Pack For Use With HMI OP 73 OP 77A PLC Siemens S7
- LMV321ILT STMicroelectronics Op Amp 1.3MHz 5 V, 5-Pin SOT-23
- DiodesZetex Op Amps