BU7244F-E2 ROHM, CMOS, Op Amps, 900kHz 1 kHz, 1.8 → 5.5 V, 14-Pin SOP
- RS Stock No.:
- 184-8666
- Mfr. Part No.:
- BU7244F-E2
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 10 units)**
$14.76
(exc. GST)
$16.24
(inc. GST)
30 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $1.476 | $14.76 |
50 - 90 | $1.448 | $14.48 |
100 - 490 | $1.421 | $14.21 |
500 + | $1.394 | $13.94 |
**price indicative
Related links
- BU7242SF-E2 ROHM Op Amp 5.5 V, 8-Pin SOP
- BU7487F-E2 ROHM Op Amp 14-Pin SOP-14
- NCS4333DR2G onsemi Op Amp 350kHz 350 kHz 14-Pin SOIC
- NCV20091SN3T1G onsemi Op Amps 350kHz 1 kHz 5-Pin TSOP
- MAX9910EXK+T Maxim Integrated Op Amps 1.8 → 5.5 V, 5-Pin SC-70
- MAX9915EXT+T Maxim Integrated Op Amps 1.8 → 5.5 V, 6-Pin SC-70
- TSZ121IYLT STMicroelectronics Op Amp 400kHz 1 kHz 5-Pin SOT-23
- NCS333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353