NJU7034M Nisshinbo Micro Devices, Op Amp, 1.5MHz, 5 → 15 V, 14-Pin DMP
- RS Stock No.:
- 373-4813
- Mfr. Part No.:
- NJU7034M
- Brand:
- Nisshinbo Micro Devices
70 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.90
(exc. GST)
$4.29
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $3.90 | $19.50 |
25 - 45 | $3.83 | $19.15 |
50 + | $3.758 | $18.79 |
*price indicative
- RS Stock No.:
- 373-4813
- Mfr. Part No.:
- NJU7034M
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Operating Voltage Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 1.5MHz |
Typical Slew Rate | 3.5V/µs |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | -20 °C |
Typical Voltage Gain | 95 dB |
Height | 1.6mm |
Dimensions | 10 x 5 x 1.6mm |
Width | 5mm |
Length | 10mm |
Related links
- NJU7034M Nisshinbo Micro Devices, Op Amp, 1.5MHz, 5 → 15 V, 14-Pin DMP
- NJU7032M Nisshinbo Micro Devices, Op Amp, 1.5MHz, 5 → 15 V, 8-Pin DMP
- NJU7031D Nisshinbo Micro Devices, Op Amp, 1.5MHz, 5 → 15 V, 8-Pin PDIP
- NJU7032D Nisshinbo Micro Devices, Op Amp, 1.5MHz, 5 → 15 V, 8-Pin PDIP
- NJU7044M Nisshinbo Micro Devices, Op Amp, 800kHz, 3 V, 5 V, 14-Pin DMP
- NJM3403AM Nisshinbo Micro Devices, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin DMP
- NJM2902M Nisshinbo Micro Devices, Op Amp, 500kHz, 5 → 28 V, 14-Pin DMP
- NJU7062M Nisshinbo Micro Devices, Op Amp, 400kHz, 5 → 15 V, 8-Pin DMP