NJM8532RB1-TE1 Nisshinbo Micro Devices, Op Amp, RRIO, 1MHz, 15 V, 8-Pin TVSP
- RS Stock No.:
- 241-2952
- Mfr. Part No.:
- NJM8532RB1-TE1
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 pack of 5 units)**
$19.73
(exc. GST)
$21.71
(inc. GST)
1960 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $3.946 | $19.73 |
10 - 95 | $3.85 | $19.25 |
100 - 245 | $3.754 | $18.77 |
250 - 495 | $3.662 | $18.31 |
500 + | $3.576 | $17.88 |
**price indicative
- RS Stock No.:
- 241-2952
- Mfr. Part No.:
- NJM8532RB1-TE1
- Brand:
- Nisshinbo Micro Devices
Related links
- NJM2732RB1-TE1 Nisshinbo Micro Devices Op Amp 1MHz 8-Pin TVSP
- NJM2746RB1-TE1 Nisshinbo Micro Devices RRO 15 V, 8-Pin TVSP
- NJM2737M-TE1 Nisshinbo Micro Devices RRIO 7 V, 8-Pin DMP
- NJM2903RB1-TE1 Nisshinbo Micro Devices Open Collector O/P, 1.5μs...
- NJU7008F3-TE1 Nisshinbo Micro Devices 1MHz 5-Pin SC88A
- NJU77552RB1-TE1 Nisshinbo Micro Devices Op Amp 1.7MHz 8-Pin MSOP8
- NJM4558V-TE1 Nisshinbo Micro Devices 3MHz, 8-Pin SSOP
- NJM2068V-TE1 Nisshinbo Micro Devices 27MHz, 8-Pin SSOP