- RS Stock No.:
- 168-9578
- Mfr. Part No.:
- LM2904AM8-13
- Brand:
- DiodesZetex
7450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.182
(exc. GST)
$0.20
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.182 | $455.00 |
5000 - 7500 | $0.178 | $445.00 |
10000 + | $0.175 | $437.50 |
*price indicative
- RS Stock No.:
- 168-9578
- Mfr. Part No.:
- LM2904AM8-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 700kHz |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Frequency | 20 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | 4mV |
Rail to Rail | No |
Maximum Input Voltage | ±18 (Dual) V, 36 (Single) V |
Output Current | 50 (Sink) μA, -60 (Source) mA |
Typical Voltage Gain | 100 dB |
Minimum Input Voltage | ±1.5 (Dual) V, 3 (Single) V |
Input Offset Current | 150nA |
Typical Input Voltage Noise Density | 40nV/√Hz |
Height | 0.95mm |
Input Voltage Range | ±1.5 → ±18 V, 3 → 36 V |
Width | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Related links
- LM2904AM8-13 DiodesZetex, Low Power, Op Amp, 700kHz 20 kHz, 8-Pin MSOP
- LM2904M8-13 DiodesZetex, Low Power, Op Amp, 700kHz 20 kHz, 8-Pin MSOP
- LM2904AQM8-13 DiodesZetex, Low Power, Op Amp, 700kHz 20 kHz, 8-Pin MSOP
- LM2904AQS-13 DiodesZetex, Low Power, Op Amp, 700kHz 20 kHz, 8-Pin SO
- APX358SG-13 DiodesZetex, Low Voltage, Op Amp, RRIO, 1MHz, 2.5 →...
- LMV324TSG-13 DiodesZetex, Low Noise, Op Amp, RRO, 1MHz, 2.7 → 5.5...
- TSV633IST STMicroelectronics, Low Power, Op Amp, RRIO, 880kHz 100...
- AS358MTR-G1 DiodesZetex, Low Power, Op Amp, 3 → 36 V, 8-Pin SOIC