- RS Stock No.:
- 828-7542
- Mfr. Part No.:
- AS358AMTR-G1
- Brand:
- DiodesZetex
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 50)
$0.242
(exc. GST)
$0.266
(inc. GST)
Units | Per unit | Per Pack* |
50 - 950 | $0.242 | $12.10 |
1000 - 1950 | $0.239 | $11.95 |
2000 + | $0.237 | $11.85 |
*price indicative |
- RS Stock No.:
- 828-7542
- Mfr. Part No.:
- AS358AMTR-G1
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 36 V |
Typical Dual Supply Voltage | ±1.5 → ±18V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Width | 4mm |
Height | 1.45mm |
Length | 5.1mm |
Dimensions | 5.1 x 4 x 1.45mm |
Related links
- LM224ADT STMicroelectronics Op Amp 3 → 30 V, 14-Pin SOIC
- LM324D STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
- MC33272ADG onsemi 24MHz 100 kHz 8-Pin SOIC
- NJM062CG-TE2 Nisshinbo Micro Devices Op Amp 8-Pin SOP8
- TS912IDT STMicroelectronics Op Amp 1MHz 8-Pin SOIC
- NJM842G-TE2 Nisshinbo Micro Devices Op Amp 3 → 36 V, 8-Pin SOP8
- NCV2904DR2G onsemi 3 → 32 V, 8-Pin SOIC
- LM2904AQM8-13 DiodesZetex Op Amp 8-Pin MSOP