- RS Stock No.:
- 122-0671
- Mfr. Part No.:
- APX358SG-13
- Brand:
- DiodesZetex
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.504
(exc. GST)
$0.554
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.504 | $1,260.00 |
5000 - 7500 | $0.496 | $1,240.00 |
10000 + | $0.484 | $1,210.00 |
*price indicative
- RS Stock No.:
- 122-0671
- Mfr. Part No.:
- APX358SG-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Operational Amplifiers at 5 V max. Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Voltage |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | Rail to Rail Input/Output |
Length | 4.95mm |
Width | 3.95mm |
Dimensions | 4.95 x 3.95 x 1.5mm |
Height | 1.5mm |
Typical Input Voltage Noise Density | 23nV/√Hz |
Related links
- APX358SG-13 DiodesZetex, Low Voltage, Op Amp, RRIO, 1MHz, 2.5 →...
- LMV321SEG-7 DiodesZetex, Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5.5...
- LMV358SG-13 DiodesZetex, Op Amp, RRO, 1MHz, 2.5 → 5.5 V, 8-Pin SOP
- LMV321WG-7 DiodesZetex, Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5.5...
- LMV324TSG-13 DiodesZetex, Low Noise, Op Amp, RRO, 1MHz, 2.7 → 5.5...
- OPA4344PA Texas Instruments, Precision, Op Amp, RRIO, 1MHz 10 kHz,...
- LMV931SQ3T2G onsemi, Low Voltage, Op Amp, RRIO, 1.4MHz 50 kHz, 1.8...
- AZV832MMTR-G1 DiodesZetex, Op Amp, RRIO, 1MHz 1 kHz, 1.6 → 5.5 V,...