- RS Stock No.:
- 168-8827
- Mfr. Part No.:
- TSV711ICT
- Brand:
- STMicroelectronics
On back order for despatch 08/05/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.929
(exc. GST)
$1.022
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.929 | $2,787.00 |
15000 + | $0.899 | $2,697.00 |
*price indicative |
- RS Stock No.:
- 168-8827
- Mfr. Part No.:
- TSV711ICT
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TSV71x, High Accuracy, Micro-Power CMOS Operational Amplifiers
The TSV711 (Single), TSV712 (Dual) and TSV714 (Quad) operational amplifiers offer an excellent speed/power consumption ratio.
Low offset voltage: 200 μV max.
Low power consumption: 10 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 150 kHz
Low input bias current: 1 pA typical
Rail-to-Rail input and output
EMI hardened operational amplifiers
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40°C to +125°C
Low power consumption: 10 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 150 kHz
Low input bias current: 1 pA typical
Rail-to-Rail input and output
EMI hardened operational amplifiers
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power, Precision |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.5 → 5.5 V |
Typical Gain Bandwidth Product | 150kHz |
Typical Slew Rate | 0.06V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Input Voltage Noise Density | 100nV/√Hz |
Length | 2.2mm |
Height | 1mm |
Dimensions | 2.2 x 1.35 x 1mm |
Width | 1.35mm |