TSV630AICT STMicroelectronics, Op Amp, RRIO, 850kHz 100 kHz, 1.5 → 5.5 V, 6-Pin SC-70
- RS Stock No.:
- 811-1094
- Mfr. Part No.:
- TSV630AICT
- Brand:
- STMicroelectronics
Subtotal (1 tape of 10 units)**
$17.51
(exc. GST)
$19.26
(inc. GST)
2980 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tape** |
---|---|---|
10 + | $1.751 | $17.51 |
**price indicative
- RS Stock No.:
- 811-1094
- Mfr. Part No.:
- TSV630AICT
- Brand:
- STMicroelectronics
Related links
- TSV632IQ2T STMicroelectronics Op Amp 880kHz 100 kHz 8-Pin DFN
- TSV632IDT STMicroelectronics Op Amp 880kHz 100 kHz 8-Pin SOIC
- TSV714IPT STMicroelectronics RRIO 1.5 → 5.5 V, 14-Pin TSSOP
- MCP6411T-E/LTY Microchip RRIO 5.5 V, 5-Pin SC-70
- NCS20081SQ3T2G onsemi Op Amp 1.2MHz 10 kHz 5-Pin SC-70
- TSV6395IPT STMicroelectronics Op Amp 2.4MHz 16-Pin TSSOP
- TSU104IPT STMicroelectronics Op Amp 8kHz 100 Hz 14-Pin TSSOP
- TSU104IQ4T STMicroelectronics Op Amp 8kHz 100 Hz 16-Pin QFN