- RS Stock No.:
- 168-7278
- Mfr. Part No.:
- TS952IPT
- Brand:
- STMicroelectronics
On back order for despatch 11/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 4000)
$1.656
(exc. GST)
$1.822
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 16000 | $1.656 | $6,624.00 |
20000 + | $1.601 | $6,404.00 |
*price indicative |
- RS Stock No.:
- 168-7278
- Mfr. Part No.:
- TS952IPT
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
TS95x, Real Rail-to-Rail I/O and Low Distortion Operational Amplifiers
The TS951 (Single), TS952 (Dual) and TS954 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.
Low Distortion 0.01%
Rail-to-Rail input common mode voltage range
Rail-to-Rail output voltage swing
High-speed: 3 MHz
Low current consumption: 0.9 mA (at 3 V)
Supply voltage rejection ratio: 80 dB
Power supply operation from 2.7 V to 12 V
Rail-to-Rail input common mode voltage range
Rail-to-Rail output voltage swing
High-speed: 3 MHz
Low current consumption: 0.9 mA (at 3 V)
Supply voltage rejection ratio: 80 dB
Power supply operation from 2.7 V to 12 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 12 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Slew Rate | 1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 80 dB |
Typical Input Voltage Noise Density | 25nV/√Hz |
Dimensions | 4.5 x 3.1 x 1.05mm |
Width | 3.1mm |
Height | 1.05mm |
Length | 4.5mm |