TS9511ILT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 3MHz 1 kHz, 2.7 → 12 V, 5-Pin SOT-23
- RS Stock No.:
- 189-2083
- Mfr. Part No.:
- TS9511ILT
- Brand:
- STMicroelectronics
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$2.183
(exc. GST)
$2.401
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $2.183 | $21.83 |
*price indicative
- RS Stock No.:
- 189-2083
- Mfr. Part No.:
- TS9511ILT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The TS9511 device is a single, precision rail-to-rail operational amplifier whose supply voltage range extends from 2.7 V to 12 V. Its high-precision performance associated with an SOT23-5 package make it suitable for a wide range of demanding applications, such as industrial, automotive, consumer, and computer applications.
Good precision: 800 μV max.
Rail-to-rail input and output
Wide supply voltage range: 2.7 V to 12 V
High-speed (3 MHz, 1 V/μs)
Low consumption (900 μA at 3 V)
Supply voltage rejection ratio: 85 dB
micro package: SOT23-5
Rail-to-rail input and output
Wide supply voltage range: 2.7 V to 12 V
High-speed (3 MHz, 1 V/μs)
Low consumption (900 μA at 3 V)
Supply voltage rejection ratio: 85 dB
micro package: SOT23-5
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.7 → 12 V |
Typical Gain Bandwidth Product | 3MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 1V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 86 dB |
Offset Voltage | 1500µV |
Maximum Input Voltage | 12 V |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 3 x 1.75 x 1.3mm |
Length | 3mm |
Minimum Input Voltage | 2.7 V |
Typical Input Voltage Noise Density | 25nV/√Hz |
Input Offset Current | 80nA |
Input Voltage Range | 2.7 → 12 V |
Width | 1.75mm |
Height | 1.3mm |
Related links
- TS9511ILT STMicroelectronics, Operational Amplifier, Op Amp, RRIO,...
- TS921IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO,...
- TS924AIPT STMicroelectronics, Operational Amplifier, Op Amp, RRO,...
- TS924IPT STMicroelectronics, Operational Amplifier, Op Amp, RRO,...
- TSZ121IYLT STMicroelectronics, Operational Amplifier, Op Amp,...
- ADA4528-1ARMZ-R7 Analog Devices, Low Noise, Op Amp, RRIO, 3MHz 1...
- TS922IPT STMicroelectronics, Dual Operational, Op Amp, RRIO, 4MHz...
- TSB611ILT STMicroelectronics, Operational Amplifier, Op Amp, RRO,...