TSV992IST STMicroelectronics, High Speed, Op Amp, RRIO, 20MHz, 3 V, 5 V, 8-Pin MSOP
- RS Stock No.:
- 168-5725
- Mfr. Part No.:
- TSV992IST
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 reel of 4000 units)**
$4,412.00
(exc. GST)
$4,852.00
(inc. GST)
28000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
4000 - 16000 | $1.103 | $4,412.00 |
20000 + | $1.067 | $4,268.00 |
**price indicative
Related links
- TSV992IST STMicroelectronics Op Amp 20MHz 5 V, 8-Pin MSOP
- TSV991ILT STMicroelectronics Op Amp 20MHz 5 V, 5-Pin SOT-23
- TSV991AILT STMicroelectronics RRIO 3 V 5-Pin SOT-23
- TSV911ILT STMicroelectronics Op Amp 8MHz 5 V, 5-Pin SOT-23
- TSV912IQ2T STMicroelectronics Op Amp 8MHz 8-Pin DFN
- TSX9291ILT STMicroelectronics Op Amp 16MHz 100 kHz 5-Pin SOT-23
- OPA2322AIDGKT Texas Instruments RRIO 1.8 → 5.5 V, 8-Pin MSOP
- OPA2320AIDGKT Texas Instruments Op Amp 20MHz 8-Pin MSOP