Recently searched

    LM224DTBR2G onsemi, Op Amp, 1MHz 20 kHz, 3 → 32 V, 14-Pin TSSOP

    LM224DTBR2G onsemi, Op Amp, 1MHz 20 kHz, 3 → 32 V, 14-Pin TSSOP

    This image is representative of the product range

    1 / 1
    Bulk discount available

    Subtotal (1 tape of 25 units)**

    $16.33

    (exc. GST)

    $17.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 09/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tape**
    25 - 600$0.653$16.325
    625 - 1225$0.65$16.25
    1250 +$0.643$16.075

    **price indicative

    Packaging Options:
    RS Stock No.:
    805-1318
    Mfr. Part No.:
    LM224DTBR2G
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    3 → 32 V

    Typical Gain Bandwidth Product

    1MHz

    Typical Slew Rate

    0.6V/µs

    Maximum Operating Frequency

    20 kHz

    Minimum Operating Temperature

    -25 °C

    Maximum Operating Temperature

    +85 °C

    Rail to Rail

    No

    Typical Voltage Gain

    100 dB

    Height

    1.05mm

    Width

    4.5mm

    Length

    5.1mm

    Dimensions

    5.1 x 4.5 x 1.05mm

    Related links