TLV333IDBVT Texas Instruments, Operational Amplifier, 350 kHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 133-0721
- Mfr. Part No.:
- TLV333IDBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.83
(exc. GST)
$13.015
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 795 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.366 | $11.83 |
| 25 + | $1.95 | $9.75 |
*price indicative
- RS Stock No.:
- 133-0721
- Mfr. Part No.:
- TLV333IDBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 2 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | ±150 pA | |
| Slew Rate | 0.16V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 15 μV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | TLV333 | |
| Length | 3.05mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Output Current | 5mA | |
| Input Offset Current | 140 pA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 2 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current ±150 pA | ||
Slew Rate 0.16V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 15 μV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series TLV333 | ||
Length 3.05mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
Output Current 5mA | ||
Input Offset Current 140 pA | ||
Zero-Drift Operational Amplifiers, TLVx333 Series
Low Offset Voltage 2 μV
Zero Drift 0.02 μV/°C
Low Noise 1.1 μV p-p, 0.1 Hz to 10 Hz
Quiescent Current 17 μA
Supply Voltage 1.8 V to 5.5 V
Rail-to-Rail Input/Output
Related links
- Texas Instruments 350 kHz, 5-Pin 5.5V SOT-23
- OPA333AIDBVT Texas Instruments 350 kHz, 5-Pin 5.5V SOT-23
- onsemi 350 kHz, 5-Pin 5.5V SOT-23
- NCV333ASN2T1G onsemi 350 kHz, 5-Pin 5.5V SOT-23
- OPA333AIDCKT Texas Instruments 350 kHz, 5-Pin 5.5V SC-70
- Texas Instruments 350 kHz, 5-Pin 5.5V SC-70
- NCS333ASQ3T2G onsemi 350 kHz, 5-Pin 5.5V SOT-353
- onsemi 350 kHz, 5-Pin 5.5V SOT-353
