OPA197IDBVT Texas Instruments, Precision, Op Amp, RRIO, 10MHz, 5-Pin SOT-23
- RS Stock No.:
- 133-0690
- Mfr. Part No.:
- OPA197IDBVT
- Brand:
- Texas Instruments
Subtotal (1 pack of 5 units)**
$14.54
(exc. GST)
$16.00
(inc. GST)
235 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $2.908 | $14.54 |
**price indicative
Related links
- OPA197IDBVT Texas Instruments Op Amp 10MHz, 5-Pin SOT-23
- TLC074CN Texas Instruments Op Amp 5 → 15 V, 14-Pin PDIP
- TLV333IDBVT Texas Instruments Op Amp 350kHz, 5-Pin SOT-23
- OPA2141AIDGKT Texas Instruments Op Amp 10MHz, 8-Pin VSSOP (DGK)
- OPA2192IDGKT Texas Instruments Op Amp 10MHz, 8-Pin VSSOP
- TLV4316IPWR Texas Instruments Op Amp 10MHz, 14-Pin TSSOP
- LMP7717MF/NOPB Texas Instruments Op Amp 88MHz, 5-Pin SOT-23 (DBV)
- OPA353NA/250 Texas Instruments Op Amp 44MHz 5 V, 5-Pin SOT-23