Texas Instruments, Operational Amplifier, 350 kHz, 5-Pin 5.5V SOT-23

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 250 units)*

$361.75

(exc. GST)

$398.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 1000$1.447$361.75
1250 +$1.302$325.50

*price indicative

RS Stock No.:
168-5048
Mfr. Part No.:
TLV333IDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

2

Pin Count

5

GBP - Gain Bandwidth Product

350kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Slew Rate

0.16V/μs

Vos - Input Offset Voltage

15 μV

Minimum Operating Temperature

-40°C

Input Bias Current

±150 pA

Maximum Operating Temperature

125°C

Series

TLV333

Length

3.05mm

Standards/Approvals

RoHS

Height

1.3mm

Output Current

5mA

Automotive Standard

No

Input Offset Current

140 pA

COO (Country of Origin):
PH

Zero-Drift Operational Amplifiers, TLVx333 Series


Low Offset Voltage 2 μV

Zero Drift 0.02 μV/°C

Low Noise 1.1 μV p-p, 0.1 Hz to 10 Hz

Quiescent Current 17 μA

Supply Voltage 1.8 V to 5.5 V

Rail-to-Rail Input/Output

Related links