LMV321SEG-7 DiodesZetex, Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5.5 V, 5-Pin SOT-353
- RS Stock No.:
- 122-0322
- Mfr. Part No.:
- LMV321SEG-7
- Brand:
- DiodesZetex
Price (ex. GST) Each (On a Reel of 3000)
$0.215
(exc. GST)
$0.237
(inc. GST)
84000 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.215 | $645.00 |
6000 - 9000 | $0.21 | $630.00 |
12000 + | $0.206 | $618.00 |
*price indicative
- RS Stock No.:
- 122-0322
- Mfr. Part No.:
- LMV321SEG-7
- Brand:
- DiodesZetex
Related links
- LMV321SEG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-353
- LMV321WG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-25
- LMV324TSG-13 DiodesZetex Op Amp 1MHz 14-Pin TSSOP
- LMV358M8G-13 DiodesZetex RRO 2.7 → 5.5 V, 8-Pin MSOP
- LMV321SQ3T2G onsemi Op Amp 1MHz 5-Pin SC-70
- MAX4238ASA+ Maxim Integrated Op Amp 1MHz 8-Pin SOIC
- APX358SG-13 DiodesZetex Op Amp 1MHz 8-Pin SOP
- LMV358DR2G onsemi Op Amp 1MHz 50 kHz 8-Pin SOIC