TSV782IYST STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 30MHz, 2.0 → 5.5 V, 8-Pin MiniSO8
- RS Stock No.:
- 261-5469
- Mfr. Part No.:
- TSV782IYST
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 2 units)**
$9.17
(exc. GST)
$10.09
(inc. GST)
300 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | $4.585 | $9.17 |
10 - 98 | $4.12 | $8.24 |
100 - 248 | $3.705 | $7.41 |
250 - 498 | $3.33 | $6.66 |
500 + | $3.00 | $6.00 |
**price indicative
Related links
- TSV782IST STMicroelectronics Op Amp 30MHz 8-Pin MiniSO8
- TSV772IQ2T STMicroelectronics Op Amp 20MHz 8-Pin DFN8
- MCP6499T-E/SL Microchip Op Amp 30MHz 14-Pin SOIC
- MCP6496UT-E/OT Microchip Op Amp 30MHz 5-Pin SOT-23
- MCP6496UT-E/LT Microchip Op Amp 30MHz 5-Pin SC-70
- MCP6496RT-E/OT Microchip Op Amp 30MHz 5-Pin SOT-23
- MCP6496T-E/OT Microchip Op Amp 30MHz 5-Pin SOT-23
- MCP6499-E/ST Microchip Op Amp 30MHz 14-Pin TSSOP