NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display 2 Lines x 20 Characters I2C, Parallel, SPI
- RS Stock No.:
- 264-3995
- Mfr. Part No.:
- NHD-0220CW-AB3
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Get a bulk buy discount
Add 5 more to save $23.75
View bulk pricing optionsSubtotal (1 unit)*
$61.27
(exc. GST)
$67.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $61.27 | - |
| 5 + | $56.52 | $23.75 |
*price indicative
- RS Stock No.:
- 264-3995
- Mfr. Part No.:
- NHD-0220CW-AB3
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 77.92 x 16.28 mm | |
| Screen Resolution | 2 Lines x 20 Characters | |
| Interface Type | I2C, Parallel, SPI | |
| External Depth | 2.50mm | |
| External Width | 92mm | |
| Minimum Operating Temperature | -40°C | |
| External Height | 23.30mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | NHD | |
| Forward Voltage | 2.8V | |
| Display Colour | Blue | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type OLED Display | ||
Viewing Area Dimensions 77.92 x 16.28 mm | ||
Screen Resolution 2 Lines x 20 Characters | ||
Interface Type I2C, Parallel, SPI | ||
External Depth 2.50mm | ||
External Width 92mm | ||
Minimum Operating Temperature -40°C | ||
External Height 23.30mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series NHD | ||
Forward Voltage 2.8V | ||
Display Colour Blue | ||
The NEWHAVEN DISPLAY INTERNATIONAL Slim OLED display offers 2 x 20 blue characters on a black background, visible from any angle. The display comes equipped with three built-in font tables with double height characters and a US2066 controller. This display supports 2.8V or 5V power supply, is RoHS compliant, and has a wide operating temperature range from -40 to 85 degrees Celsius to withstand more extreme temperatures.
Interface Parallel, SPI or I2C
Controller type US2066
Related links
- NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.53 in Passive matrix Green OLED Display 2 Lines x 20 Characters PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.23 in Passive matrix Blue OLED Display 128 x 32 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL White OLED Display I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.91 in Passive matrix OLED Display 176 x 176 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.69 in Passive matrix OLED Display 160 x 128 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix White OLED Display 128 x 64 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.23 in Passive matrix White OLED Display 128 x 32 pixel PCB I2C SPI
