NEWHAVEN DISPLAY INTERNATIONAL 2.53 in Passive matrix Green OLED Display 2 Lines x 20 Characters PCB Parallel, SPI

Subtotal (1 unit)*

$84.01

(exc. GST)

$92.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.01

*price indicative

RS Stock No.:
205-077
Mfr. Part No.:
NHD-0220DZW-AG5
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

OLED Display

Diagonal Display Size

2.53in

Viewing Area Dimensions

85 x 18.6 mm

Aspect Ratio

4.57:1

Matrix Type

Passive

Screen Resolution

2 Lines x 20 Characters

Interface Type

Parallel, SPI

Driver Mounting

PCB

External Depth

9.8mm

External Height

37mm

External Width

116mm

Minimum Operating Temperature

-40°C

Touch Screen Type

No Touch Screen

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant

Forward Current

52.5mA

Display Colour

Green

Series

NHD-0220DZW

Power Dissipation

175mW

Forward Voltage

5V

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Character display offers high contrast viewing with vibrant green text set against a deep black background. The OLED display technology is engineered to provide high visibility and ensure easy readability from any angle in different environments. This passive-matrix display has both 6800/8080 Parallel and SPI serial interface compatibility options, and it’s fully compatible with Arduino, which allows for seamless integration with many different electronic systems for a wide range of applications.

Controller Type is Proprietary

Compatibility with Arduino and similar development boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy