Display Visions 43.18 mm Passive matrix Yellow OLED Display 102 x 64 pixel Graphics I2C, SPI
- RS Stock No.:
- 197-1202
- Mfr. Part No.:
- EA OLEDS102-6LGA
- Brand:
- Display Visions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.61
(exc. GST)
$45.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $41.61 |
| 5 - 9 | $40.57 |
| 10 + | $39.95 |
*price indicative
- RS Stock No.:
- 197-1202
- Mfr. Part No.:
- EA OLEDS102-6LGA
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Diagonal Display Size | 43.18mm | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 22.4 x 33.6 mm | |
| Aspect Ratio | 12:17 | |
| Matrix Type | Passive | |
| Screen Resolution | 102 x 64 pixel | |
| Interface Type | I2C, SPI | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | Graphics | |
| Minimum Operating Temperature | -40°C | |
| External Height | 54mm | |
| External Width | 55mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | EA OLED | |
| Forward Current | 32mA | |
| Forward Voltage | 3.3V dc | |
| Display Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Diagonal Display Size 43.18mm | ||
Product Type OLED Display | ||
Viewing Area Dimensions 22.4 x 33.6 mm | ||
Aspect Ratio 12:17 | ||
Matrix Type Passive | ||
Screen Resolution 102 x 64 pixel | ||
Interface Type I2C, SPI | ||
Contrast Ratio 2000:1 | ||
Driver Mounting Graphics | ||
Minimum Operating Temperature -40°C | ||
External Height 54mm | ||
External Width 55mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series EA OLED | ||
Forward Current 32mA | ||
Forward Voltage 3.3V dc | ||
Display Colour Yellow | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA OLED series launched worldwide the first display family with OLED technology for direct mounting and soldering. In comparison to standard displays theres no FFC/FPC cable/connector that may lose contact, this OLED series will be soldered directly or put into a standard 2.54mm precision socket. It is designed for compact handheld equipment and provides a lot real advantages.
102X64 dots (Relates to 8x17 character or 4x12 large character)
SPI Interface (3-Wire): MOSI, CLK, CS
I²C INTERFACE: SDA, SCL
Related links
- Display Visions 43.18 mm Passive matrix Yellow OLED Display 102 x 64 pixel Graphics I2C, SPI
- Display Visions 73.66 mm Active matrix Yellow OLED Display 128 x 64 pixel Graphics I2C/SPI
- Display Visions 58.42 mm Passive matrix Yellow OLED Display 128 x 64 pixel Graphics I2C, SPI
- Display Visions 2.0 in Yellow OLED Display 4 x 20 pixel Graphics I2C/SPI
- Display Visions 21.34 mm Passive matrix White OLED Display 96 x 16 pixel Matrix I2C/SPI
- Display Visions 61.47 mm Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C/SPI
- Display Visions 29.97 mm Passive matrix White OLED Display 128 x 128 pixel COB I2C/SPI
- Display Visions 2.9 in Yellow OLED Display 128 x 64 pixel Graphics I2C SPI, USB
