NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix Yellow OLED Display 128 x 64 pixel PCB I2C, Parallel, SPI

Subtotal (1 unit)*

$156.73

(exc. GST)

$172.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.73

*price indicative

RS Stock No.:
181-328
Mfr. Part No.:
NHD-2.7-12864WDY3M-CTP
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

2.7in

Product Type

OLED Display

Viewing Area Dimensions

63.31 x 32.59 mm

Aspect Ratio

2:1

Matrix Type

Graphic Oled

Screen Resolution

128 x 64 pixel

Interface Type

I2C, Parallel, SPI

Contrast Ratio

10000:1

Driver Mounting

PCB

External Depth

7.2mm

External Height

47.5mm

Minimum Operating Temperature

-40°C

External Width

82mm

Maximum Operating Temperature

85°C

Touch Screen Type

Capacitive Touch

Standards/Approvals

REACH, RoHS

Power Dissipation

75mW

Forward Voltage

3.3V

Display Colour

Yellow

Forward Current

23mA

Series

NHD-2.7-12864WDY3M-CTP

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED module designed to deliver exceptional visual quality through its vibrant display. Engineered for versatility, this module features an integrated capacitive touch panel, making it ideal for interactive applications. Built with an SSD1322 driver IC and an FT5426-003 touch controller, it integrates seamlessly into various electronic projects, providing users with a user-friendly interface and high responsiveness.

Wide viewing angles accommodate various user positions

Robust build quality for durability in different environments

Easy integration into projects with standard connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy