NEWHAVEN DISPLAY INTERNATIONAL 1.91 in Passive matrix OLED Display 176 x 176 pixel PCB I2C, Parallel, SPI

Subtotal (1 unit)*

$59.98

(exc. GST)

$65.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.98

*price indicative

RS Stock No.:
150-481
Mfr. Part No.:
NHD-1.91-176176B
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

OLED Display

Diagonal Display Size

1.91in

Viewing Area Dimensions

35.29 x 35.3 mm

Aspect Ratio

1:1

Matrix Type

Passive

Screen Resolution

176 x 176 pixel

Interface Type

I2C, Parallel, SPI

Driver Mounting

PCB

Standards/Approvals

No

939

The NEWHAVEN DISPLAY INTERNATIONAL Graphic OLED has the highest resolution of any full color OLED readily available in the market today, at 176x176 pixels, and has the same number of pixels in both X and Y directions giving it a square form-factor design. It features full color, 65K color depth graphics on a rich black background with 256-step contrast, and 10,000:1 contrast ratio. As an OLED glass display, it is built without a PCB, creating a much slimmer profile. The glass design provides the flexibility to mount and customize your own PCB as desired. The OLED display technology is self-illuminating and engineered to provide high contrast images with vibrant colors and crisp details from any angle. With this OLED glass you can also expect top-speed response times. It is a passive matrix display with user-selectable interface modes including 8-bit 6800 Parallel / 8-bit 8080 Parallel interface, 4-wire SPI, and I2C interface.

Arduino and similar development boards

Controller type is SSD1333

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy