Ambersil 5 L MULTI-OIL FG Oil and for Multi-purpose Use

Unavailable
RS will no longer stock this product.
RS Stock No.:
703-2540
Mfr. Part No.:
6190030153
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Package Size

5 L

Trade Name

MULTI-OIL FG

Package Type

Can

Application

Multi-purpose

COO (Country of Origin):
BE

Ambersil Multi Oil 52 FG, 5 L Package size, Can Package - 6190030153


This product is a multi-purpose oil specifically designed for use in the food industry. Formulated from highly refined medicinal oils, it offers versatile lubrication options, making it ideal for machinery in various sectors. Supplied in an easy-to-handle 5-litre can, it meets ISO 32 viscosity requirements, ensuring consistent performance across a range of applications.

Features & Benefits


• NSF H1 registered for safe use in food environments
• Effective antifoam capacity prevents operational disruptions
• Excellent water demulsification properties enhance reliability
• Low pour point for seamless start after inactivity
• Long-lasting lubrication reduces maintenance frequency
• Inherent anti-corrosive properties for extended equipment life

Applications


• Used as a hydraulic fluid for power and motion transfer
• Suitable for lubricating medium pressure machinery mechanisms
• Ideal for the general lubrication of bearings and chains
• Acts as a light anti-corrosion coating for equipment
• Applicable in the operational needs of food processing industries

What specific lubricating qualities does this oil provide for machinery?


The oil offers a consistent lubrication layer, enabling smooth operation in machinery. Its low pour point facilitates efficient performance even after long periods of inactivity, ensuring reliability when starting up.

How does this oil contribute to corrosion prevention in potentially harsh environments?


Its inherent anti-corrosive properties create a protective barrier on metal surfaces, reducing the risk of rust and deterioration, particularly in environments where moisture may be present.

What should be considered before using this oil with existing machinery fluids?


It is crucial to purge and clean the system of the previous oil before recharging to avoid any potential incompatibility issues that could affect performance.

How can this product be applied for optimal results during use?


For lubrication, the product can be applied through automatic systems, dripping, spraying, or manually with an oil can, providing flexibility to meet varied operational requirements.

What storage conditions are recommended to maintain product efficacy?


The oil should be stored at ambient temperatures, ensuring it remains in good condition for up to 36 months. Avoid exposure to direct heat sources or flames to maintain integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy