RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity

N

Subtotal (1 unit)*

$1,004.96

(exc. GST)

$1,105.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,004.96

*price indicative

RS Stock No.:
814-005
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Office Chair

Chair Type

Office Chair

Wheeled

Yes

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Adjustable Height

Yes

Seat Material

Polyurethane

Weight Capacity

120kg

Maximum Seat Height

690mm

Minimum Seat Height

505mm

Standards/Approvals

ESD

COO (Country of Origin):
PL

RS PRO Adjustable Office Chair, Polyurethane Seat


This RS PRO Adjustable Office Chair is designed for comfort and functionality in any office setting. With a polyurethane seat and adjustable height, it provides ergonomic support for extended periods of use. The chair's wheeled base allows for easy mobility, making it Ideal for dynamic work environments.

Features and Benefits


Adjustable Height: Customise the seat height between 505 mm and 690 mm for optimal comfort.
Back Adjustable: Provides additional support by allowing you to adjust the backrest to your preference.
Wheeled Base: Enhances mobility and ease of movement around the workspace.
Polyurethane Seat: Durable and easy to clean, ensuring longevity and low maintenance.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.

Applications


Corporate Offices
Home Offices
Conference Rooms

Additional Information


Colour: Black
Arms: Non-adjustable

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy