RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS Stock No.:
- 814-000
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$715.09
(exc. GST)
$786.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $715.09 |
*price indicative
- RS Stock No.:
- 814-000
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Polyurethane | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 570mm | |
| Minimum Seat Height | 440mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Polyurethane | ||
Weight Capacity 120kg | ||
Maximum Seat Height 570mm | ||
Minimum Seat Height 440mm | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Office Chair, Polyurethane Seat
The RS PRO Adjustable Office Chair is designed to provide comfort and support in professional environments. Featuring a polyurethane seat, this chair is Ideal for long hours of use, offering durability and ease of maintenance. Its adjustable height feature ensures ergonomic seating for various users, enhancing productivity and comfort.
Features and Benefits
Adjustable Height: Allows customization of seat height from 440 mm to 570 mm for ergonomic seating.
Back Adjustable: Provides support and comfort with an adjustable backrest.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Polyurethane Seat: Offers durability and easy maintenance, suitable for daily use.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Back Adjustable: Provides support and comfort with an adjustable backrest.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Polyurethane Seat: Offers durability and easy maintenance, suitable for daily use.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Applications
Corporate Offices
Home Offices
Conference Rooms
Home Offices
Conference Rooms
Additional Information
Colour: Black
Chair Type: Office Chair
Arms Adjustable: No
Chair Type: Office Chair
Arms Adjustable: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
