IQD 10MHz Oscillator 7.5 x 5.5 mm ±0.02 ppm HCMOS LFOCXO094144

Subtotal (1 unit)*

$72.66

(exc. GST)

$79.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.66

*price indicative

RS Stock No.:
566-009
Mfr. Part No.:
LFOCXO094144
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Oscillator

Output Frequency

10MHz

Frequency Stability

±0.02 ppm

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

7.5 x 5.5 mm

Output Level

HCMOS

Minimum Supply Voltage

3.13V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Maximum Supply Voltage

3.46V

Standards/Approvals

RoHS, REACH Status, JEDEC JS-001-2010, JEDEC JESD22-A115C, ESD Levels: ANSI, ESDA

Width

5.5mm

Length

7.5mm

Series

IQOV-116-1

Automotive Standard

No

COO (Country of Origin):
CN
The IQD Oven controlled crystal oscillator OCXO in a miniature 7.5 by 5.5 millimeter package with a frequency of 10 megahertz.

Output Compatibility HCMOS

Drive Capability 15pF

Rise and Fall Time 6.0ns maximum

Duty Cycle 45/55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy