IQD, 10MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018036

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
146-3954
Mfr. Part No.:
LFSPXO018036
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Oscillator

Oscillator Type

Clock

Output Frequency

10MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

HCMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

7.2mm

Height

1.4mm

Width

5.2mm

Standards/Approvals

REACH, RoHS

Series

CFPS-73

Automotive Standard

No

Standard 7 x 5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed

Model CFPS-73

Model Issue number 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy