RS PRO Elastomer O-Ring Cord, 8.4 mm Diameter, 8.5 m Length
- RS Stock No.:
- 245-9684
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
$625.31
(exc. GST)
$687.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Saving |
|---|---|---|
| 1 - 5 | $625.31 | - |
| 6 - 29 | $611.19 | 2% |
| 30 + | $503.00 | 19% |
*price indicative
- RS Stock No.:
- 245-9684
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 8.4mm | |
| Product Type | O-Ring Cord | |
| Material | Elastomer | |
| Length | 8.5m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 8.4mm | ||
Product Type O-Ring Cord | ||
Material Elastomer | ||
Length 8.5m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Hardness: VITON (FKM) 75 SHORE
O-Ring Replacement Cord - Viton
The O-Ring is a simple, versatile and economical device with a vast range of uses. The most common of these uses is a static seal replacing a gasket or sealing washer. O-Rings can also be used as a single or double acting dynamic seal. It can be used to seal both radially and axially.
Features and Benefits
• Can be used in O-Ring kits;• Available in various diameters
Product Application Information
The O-Ring is ideal for sealing a multitude of simple and complex applications and can deal with both gaseous and liquid media.
Related links
- RS PRO Nitrile Rubber (NBR) O-Ring Cord 8.5 m Length
- RS PRO Elastomer O-Ring Cord 8.5 m Length
- RS PRO Elastomer O-Ring Cord 8.5 m Length
- RS PRO Elastomer O-Ring Cord 8.5 m Length
- RS PRO Elastomer O-Ring Cord 8.5 m Length
- RS PRO Silicon O-Ring Cord 5 m Length
- RS PRO Nitrile Rubber (NBR) O-Ring Cord 8.5 m Length
- RS PRO Nitrile Rubber (NBR) O-Ring Cord 8.5 m Length
