RS PRO Nitrile Rubber (NBR) O-Ring Cord, 5.33 mm Diameter, 8.5 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1 unit)*

$67.98

(exc. GST)

$74.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
  • Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
1 - 4$67.98
5 - 24$67.00
25 +$55.12

*price indicative

RS Stock No.:
138-1607
Distrelec Article No.:
304-16-959
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diameter

5.33mm

Product Type

O-Ring Cord

Material

Nitrile Rubber (NBR)

Length

8.5m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Nitrile Rubber O-Ring Cord, 5.33 mm Diameter, 8.5 m Long


Replace washer seals and gaskets with this O-ring cord from RS PRO. The long length of this cord means you can use it multiple times to carry out repairs on a large number of seals.

This O-ring cord is a useful substitute rubber on any static seal, allowing you to repair components rather than replace them. It's made from nitrile rubber, a hard-wearing material that's oil-resistant. This means it won't degrade and will last a long time, even when exposed to machinery grease and lubrication. This product complies with the Restriction of Hazardous Substances (RoHS) directives, so you can be sure that it contains only negligible amounts of any harmful materials. Thanks to its non-corrosive properties, this O-ring cord is suitable for use as a seal in fuel hoses, as it won't disintegrate on contact with hydraulic fluids or petrol.

Features and Benefits


  • Diameter of 5.33 mm

  • Length of 8.5 m

  • Nitrile rubber material

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy