BETA Nut Splitter 12.7 mm 120 mm
- RS Stock No.:
- 234-6032
- Mfr. Part No.:
- 1428L 19
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-6032
- Mfr. Part No.:
- 1428L 19
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Splitter | |
| Compatible Nut Size | 12.7 mm | |
| Length | 120 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Splitter | ||
Compatible Nut Size 12.7 mm | ||
Length 120 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Socket pullers long series for damaged right-hand nuts, with square drive. The socket puller is removes worn, expanded or broken sockets from all types of wooden furniture quickly and easily.
Weight 260g
