Gedore Nut Splitter M10 to M16 120 mm

This image is representative of the product range

Subtotal (1 unit)*

$219.08

(exc. GST)

$240.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.08

*price indicative

RS Stock No.:
608-505
Mfr. Part No.:
8009610
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Nut Splitter

Length

120mm

Compatible Nut Size

M10 to M16

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Nut splitter is expertly designed to effortlessly tackle jammed or stripped nuts without risking damage to the bolt thread. Ideal for use with nuts up to property class 6, it features a practical chisel stopper to enhance effectiveness during operation. With its precise design and robust construction, this tool is essential for anyone looking to maintain the integrity of their bolts while efficiently removing difficult nuts. Its Compact size makes it suitable for a variety of applications, from professional workshops to home projects, ensuring that users can apply the necessary force without compromising surrounding components.

Designed specifically for splitting jammed or stripped nuts

Prevents damage to the bolt thread, maintaining its integrity

Suitable for nuts up to property class 6, broadening its usability

Includes a chisel stopper for improved functionality during use

Compact design fits comfortably in hand, allowing precise control

Ideal for a range of nuts sized from M10 to M16

Robust construction for longevity and reliability in various tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy