BETA Nut Splitter 3.18 to 9.53 mm 38 mm
- RS Stock No.:
- 234-6022
- Mfr. Part No.:
- 1428 20
- Brand:
- BETA
Subtotal (1 unit)*
$57.99
(exc. GST)
$63.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.99 |
*price indicative
- RS Stock No.:
- 234-6022
- Mfr. Part No.:
- 1428 20
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Splitter | |
| Length | 38mm | |
| Compatible Nut Size | 3.18 to 9.53 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Splitter | ||
Length 38mm | ||
Compatible Nut Size 3.18 to 9.53 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Pullers for damaged nuts with square drive.
Length 38mm
Weight 111g
