BETA Nut Splitter 3.18 → 9.53 mm 38 mm

Subtotal (1 unit)*

$51.68

(exc. GST)

$56.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.68

*price indicative

RS Stock No.:
234-6020
Mfr. Part No.:
1428 18
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Nut Splitter

Length

38mm

Compatible Nut Size

3.18 → 9.53 mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Pullers for damaged nuts with square drive.

Length 38mm

Weight 111g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy