BETA 18 mm 9.53 mm Drive Impact Socket, 30mm length

Subtotal (1 unit)*

$22.02

(exc. GST)

$24.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$22.02

*price indicative

RS Stock No.:
225-1192
Mfr. Part No.:
710 18
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Hexagon

Socket Size

18 mm

Drive Size

9.53mm

Number of Pieces

1

Overall Length

30mm

Standards/Approvals

DIN 3129, UNI/ISO 2725

Drive Type

Square

RoHS Status: Exempt

The BETA 710 18mm size impact socket standard series has 3/8 inch drive. It is long, slim and phosphatized.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy