Teng Tools Extractor 5 → 20 mm 140 mm

N

Subtotal (1 unit)*

$96.74

(exc. GST)

$106.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.74

*price indicative

RS Stock No.:
832-241
Mfr. Part No.:
NS02
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Extractor

Length

140mm

Compatible Nut Size

5 → 20 mm

COO (Country of Origin):
TW
The Teng Tools nut splitter set offers a versatile solution for tackling stubborn nuts. With its two-piece design, this tool effectively engages the blade through a simple tightening mechanism, enabling precise nut splitting.

Capacities for splitting nuts of 5 to 20mm and 14 to 27mm

Constructed from Durable materials, ensuring longevity and reliability

Lightweight design with a net weight of 533g for easy handling

Designed in Sweden, upholding high standards of workmanship

Convenient for both automotive and engineering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy