Wera Hexagon Nut Driver, 12 mm Tip, 125 mm Blade, 237mm Overall
- RS Stock No.:
- 875-9038
- Mfr. Part No.:
- 05029507001
- Brand:
- Wera
Subtotal (1 unit)*
$52.48
(exc. GST)
$57.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.48 |
*price indicative
- RS Stock No.:
- 875-9038
- Mfr. Part No.:
- 05029507001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Screwdriver Type | Standard | |
| Tip Size | 12 mm | |
| Blade Length | 125mm | |
| Overall Length | 237mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Screwdriver Type Standard | ||
Tip Size 12 mm | ||
Blade Length 125mm | ||
Overall Length 237mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
395 Nutdriver
High quality nutsetter by Wera. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Hexagonal anti-roll feature prevents any rolling away and handle markings make for simplified finding and sorting of the tool; for hexagon head screws.
Nutsetter for hexagon head screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Chrome-plated
395 Nutdriver, 12 x 125 mm
Related links
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237 mm Overall
