Wera Hexagon Nut Driver, 6 mm Tip, 167 mm Blade, 265mm Overall
- RS Stock No.:
- 875-8980
- Mfr. Part No.:
- 05028148001
- Brand:
- Wera
Subtotal (1 unit)*
$47.21
(exc. GST)
$51.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.21 |
*price indicative
- RS Stock No.:
- 875-8980
- Mfr. Part No.:
- 05028148001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Flexible | |
| Non-Sparking | No | |
| Tip Size | 6 mm | |
| Blade Length | 167mm | |
| Overall Length | 265mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Flexible | ||
Non-Sparking No | ||
Tip Size 6 mm | ||
Blade Length 167mm | ||
Overall Length 265mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
391 Hose clamp screwdriver
High quality hose clamp screwdriver by Wera. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Flexible blade for reaching difficult-to-access places. Hexagonal anti-roll feature prevents any rolling away and handle markings make for simplified finding and sorting of the tool.
Hose clamp screwdriver for hexagon head screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Hexagonal anti-roll feature against rolling away
Flexible, circular blade
Handle markings simplify finding and sorting of tools
391 Hose clamp screwdriver, 6 x 167 mm
Related links
- Wera Hexagon Nut Driver 167 mm Blade, 265 mm Overall
- Wera Hexagon Screwdriver 167 mm Blade, 265 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265 mm Overall
- Wera Hexagon Nut Driver 70 mm Blade, 168 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265 mm Overall
